help desk software
DR24B03R by sensata / crydom
Image is representational - see mfr. specs

DR24B03R

Sensata / Crydom

Solid State Relay - 90-140 VAC Control Voltage Range - 3 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Instantaneous Turn-On - LED Input Status Indicator - DIN Rail Mounting.

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The DR24B03R solid state relay fits standard 35mm DIN rail. Dimensions of this relay are: 3.45" (87.6mm) x 3.3" (83.7mm) x 0.43" (11mm).

Search Keywords: DR24B03R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
DR24B03R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
310
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
3(RMS) A
Output Device:
N/A
Input Type:
AC
Input Voltage:
140(RMS) V
Mounting:
DIN Rail
Circuit Arrangement:
1 Form B
Dimension:
83.7 x 11 x 87.6 mm

IN STOCK: 10

Ships today, if you order in

Factory Lead-Time 16 Weeks

Qty
Unit Price
1
$41.89
5
$39.48
10
$38.88
25
$38.05
50
$37.29
100
$36.73
310 +
$36.14
Please Note: Tariffs may apply for U.S. shipments