D4D12L
Sensata / CrydomSolid State Relay - 1-DCL Series - 3.5-32 VDC Control Voltage Range - 12 A Maximum Load Current - 1-400 VDC Operating Voltage Range - Screws And Clamps Termination - Panel Mount.
RoHS Compliant
EACH Packaging
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
The D4D12L is solid state relay with mosfet output. Dimensions of this relay are: 1.75" (44.5mm) x 2.25" (57.3mm) x 0.89" (22.6mm).
Search Keywords: D4D12L
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
D4D12L
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
EACH
Output Type:
DC
Maximum Output Voltage:
400 V
Maximum Output Current:
12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
58.4 x 45.7 x 23 mm
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
English
Chinese
Spanish
