help desk software
RECOMMENDED REPLACEMENT
HD4850
HD4850
In Stock: 35
Minimum Order: 1
VIEW PRODUCT
D4850C by sensata / crydom
Image is representational - see mfr. specs

D4850C

Sensata / Crydom

SOLID STATE RELAY 48-530 V - PM IP00 SSR, 530VAC/50A, DC In, ZC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SOLID STATE RELAY 48-530 V - PM IP00 SSR, 530VAC/50A, DC In, ZC

Search Keywords: D4850C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
D4850C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490080
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
45(RMS) A
Output Device:
SCR
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
57.2 x 44.5 x 24.1(Max) mm
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered