help desk software
RECOMMENDED REPLACEMENT
CC2425W2VH
CC2425W2VH
In Stock: 7
Minimum Order: 1
VIEW PRODUCT
CC2425E2VH by sensata / crydom
Image is representational - see mfr. specs

CC2425E2VH

Sensata / Crydom

SOLID STATE RELAY MORE THAN 60 V - Dual IP20 280VAC/25A, 15-32VDC,ZC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SOLID STATE RELAY MORE THAN 60 V - Dual IP20 280VAC/25A, 15-32VDC,ZC

Search Keywords: CC2425E2VH

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
CC2425E2VH
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
25(RMS) A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
58.42 x 45.72 x 36.2 mm
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered