B611F-2T
THYRISTOR MODULE - Power Module 42,5A 120VAC no barr. ...
DESCRIPTION
The B611F-2T is an AC/DC power module from the B-2T series designed for variable voltage output applications up to 15 kW. This module features a 42.5 A maximum DC output current at 85°C junction temperature, with a maximum voltage drop of 1.65 V at peak current and an operating junction temperature range of -40°C to +125°C. The device supports AC line input voltages of 120 VAC (400 V RMS), 240 VAC (600 V RMS), and 280 VAC (800 V RMS), with a maximum non-repetitive surge current of 600 A and critical dv/dt rating of 500 V/µs. The B611F-2T includes a free-wheeling diode and external suppressor, providing enhanced circuit protection and reliability. This power module is ideal for industrial motor control, heating systems, and variable power supply applications where robust switching performance and thermal management are essential.
Search Keywords: B611F2T
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is B611F-2T RoHS compliant?
Yes, B611F-2T is RoHS compliant.
What is the lead time for B611F-2T?
The standard lead time for B611F-2T is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 55
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
