DESCRIPTION
Relay SSR 3mA 36V AC/DC-IN 125A 280V AC-OUT 4-Pin
Search Keywords: A24125E10
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
A24125E-10
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack:
10
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
125(RMS) A
Output Device:
SCR
Input Type:
AC,DC
Input Voltage:
36(RMS) V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
58.4 x 45.7 x 23 mm
IN STOCK: 5
Can Ship immediately
Factory Lead-Time 10 Weeks
Qty
Unit Price
1
$29.77
5
$29.17
10
$28.59
25
$28.01
50
$27.45
100
+
$26.91
English
Chinese
Spanish
