help desk software
RECOMMENDED REPLACEMENT
DR-IDC24
DR-IDC24
In Stock: 108
Minimum Order: 1
VIEW PRODUCT
84115503 by sensata / crydom
Image is representational - see manufacturer specifications
Sensata / Crydom Authorized Distributor

84115503

DC Input Module - Evaluate DR-IDC5 and DR-IDC24 as possible replacements.

Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

DC Input Module - Evaluate DR-IDC5 and DR-IDC24 as possible replacements.

Search Keywords: 84115503

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
84115503
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
32 VDC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
N/A
Maximum Load Current:
50 mA
I/O Isolation Voltage:
4000 Vrms
Mounting:
DIN Rail
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered