T11-2-2.00A-01-10L by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

T11-2-2.00A-01-10L

SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.

Search Keywords: T112200A0110L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
T11-2-2.00A-01-10L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
3
Type:
Hydraulic Magnetic
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
1
Current Rating:
2 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is T11-2-2.00A-01-10L RoHS compliant?

Yes, T11-2-2.00A-01-10L is RoHS compliant.

What is the lead time for T11-2-2.00A-01-10L?

The standard lead time for T11-2-2.00A-01-10L is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 20   can ship 11/2/26 

Minimum Order Quantity: 3

Multiple: 3

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
3
$34.00
6
$29.37
12
$26.75
27
$26.68
51
$26.39
102
$23.26
252 +
$21.19

Tools/3D Models

Product Guides