help desk software
R21-61-8.00A-B162CV-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

R21-61-8.00A-B162CV-V

SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AIRPAX / SENSATA part R21-61-8.00A-B162CV-V is a reliable and efficient snap-acting hydraulic magnetic circuit protector from the SNAPAK® series. This rocker-style device provides optimal circuit protection with a 8.00A current rating, making it ideal for a variety of applications. Designed for durability and performance, this circuit protector ensures safe and reliable operation in a compact and easy-to-install package. Trust in the quality and innovation of AIRPAX / SENSATA for your circuit protection needs.

Search Keywords: R2161800AB162CVV

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
R21-61-8.00A-B162CV-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
8 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Snap Fit To Panel

FREQUENTLY ASKED QUESTIONS

Is R21-61-8.00A-B162CV-V RoHS compliant?

Yes, R21-61-8.00A-B162CV-V is RoHS compliant.

What is the lead time for R21-61-8.00A-B162CV-V?

The standard lead time for R21-61-8.00A-B162CV-V is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 30

Ships today, if you order in

Minimum Order Quantity: 3

Multiple: 3

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
3
$69.93
6
$66.04
12
$64.61
27
$62.56
51
$62.41
102
$62.25
252 +
$62.10

Tools/3D Models

Product Guides