help desk software
R11-4-1.00A-B01EV by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

R11-4-1.00A-B01EV

SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker

Search Keywords: R114100AB01EV

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
R11-4-1.00A-B01EV
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
1 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Snap Fit To Panel

FREQUENTLY ASKED QUESTIONS

Is R11-4-1.00A-B01EV RoHS compliant?

Yes, R11-4-1.00A-B01EV is RoHS compliant.

What is the lead time for R11-4-1.00A-B01EV?

The standard lead time for R11-4-1.00A-B01EV is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Ships today, if you order in

Minimum Order Quantity: 3

Multiple: 3

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
3
$32.28
6
$28.14
12
$27.96
27
$25.99
51
$23.52
102
$20.53
252 +
$18.36

Tools/3D Models

Product Guides