help desk software
PR13-0-.500A-XX-V by sensata / airpax
Image is representational - see mfr. specs

PR13-0-.500A-XX-V

Sensata / AIRPAX

SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The PR13-0-.500A-XX-V is a single-pole hydraulic-magnetic circuit protector from the SNAPAK® series manufactured by Airpax/Sensata, designed to combine power switching and reliable circuit protection in one compact unit. This snap-acting device features a toggle paddle handle available in six color options (blue, white, red, green, yellow, or black) with a 15° operating angle, and is rated for 0.500A current protection. The unit is engineered for safe, sure operation with precise mounting dimensions and can be installed via front snap-in mounting with a panel cutout of 0.500" diameter. The SNAPAK® series eliminates the need for separate power switches, fuses, and fuse holders, reducing assembly requirements and inventory costs for OEMs while providing accurate, reliable circuit protection in industrial and commercial applications.

Search Keywords: PR130500AXXV

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
PR13-0-.500A-XX-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
0.5 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

IN STOCK: 53

Can Ship immediately

Minimum Order Quantity: 3

Multiple: 3

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
3
$34.47
6
$30.41
12
$28.72
27
$28.10
51
$27.21
102
$26.07
252 +
$22.37

Tools/3D Models

Product Guides