PR11-2-3.00A-XX-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

PR11-2-3.00A-XX-V

SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.

Search Keywords: PR112300AXXV

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
PR11-2-3.00A-XX-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
3
Type:
Magnetic
Number of Poles:
1
Current Rating:
3 A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is PR11-2-3.00A-XX-V RoHS compliant?

Yes, PR11-2-3.00A-XX-V is RoHS compliant.

What is the lead time for PR11-2-3.00A-XX-V?

The standard lead time for PR11-2-3.00A-XX-V is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 9

Can Ship immediately

Minimum Order Quantity: 3

Multiple: 3

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
3
$26.40
6
$24.02
12
$23.96
27
$22.68
51
$21.34
102
$19.58
252 +
$18.58

Tools/3D Models

Product Guides