PP21-62F-8.00A-OA-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

PP21-62F-8.00A-OA-V

SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.

Search Keywords: PP2162F800AOAV

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
PP21-62F-8.00A-OA-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
3
Type:
Magnetic
Number of Poles:
2
Current Rating:
8 A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is PP21-62F-8.00A-OA-V RoHS compliant?

Yes, PP21-62F-8.00A-OA-V is RoHS compliant.

What is the lead time for PP21-62F-8.00A-OA-V?

The standard lead time for PP21-62F-8.00A-OA-V is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 3

Multiple: 3

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
3
$58.74
6
$53.85
12
$52.24
27
$44.24
51
$41.25
102
$39.53
252 +
$37.80

Tools/3D Models

Product Guides