help desk software
M55629/6-131L by sensata / airpax
Image is representational - see mfr. specs

M55629/6-131L

Sensata / AIRPAX

Circuit Breakers CIRCUIT BREAKER ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

M55629/6-131L is a three-pole magnetic circuit breaker with auxiliary contacts, designed to meet MIL-PRF-55629/6G military performance specifications. This configuration 2 variant features a trip-free, unsealed design with a current rating of 50.0 amperes and voltage/time delay code E, with a maximum resistance/impedance of 0.004 ohms. The auxiliary contacts provide 10 amperes at 250 volts 60/400 Hz and 2 amperes resistive, 1 ampere inductive to 50 V dc capacity. Key interrupting capacities include 2,000 amperes at 50 V dc, 2,000 amperes at 120 V ac 60 Hz, 1,500 amperes at 120 V ac 400 Hz, and 1,000 amperes at 240 V ac 60/400 Hz. This circuit breaker is approved for use by all Departments and Agencies of the Department of Defense and is suitable for demanding military and aerospace applications requiring reliable overcurrent protection.

Search Keywords: M556296131L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M55629/6-131L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

IN STOCK: 0

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
1
$1,354.21
3
$1,300.05
6 +
$897.09

Tools/3D Models

Product Guides