M39019/05-249 by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

M39019/05-249

Circuit Breaker Magnetic 3Pole 10A 240VAC/50VDC ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

M39019/05-249 is a three-pole magnetic low-power sealed trip-free circuit breaker designed for aerospace and military applications per MIL-PRF-39019/5H. This circuit breaker features a current rating of 10.0 amperes with time delay type B, and is rated for maximum voltages of 50 V dc and 240 V ac at 60 Hz and 400 Hz. The device exhibits high inrush capability of 800 percent at 60 Hz and dc, and 1,400 percent at 400 Hz, with maximum resistance/impedance of 0.018 ohms (dc), 0.021 ohms (60 Hz), and 0.024 ohms (400 Hz). The sealed design with trip-free mechanism ensures reliable protection in demanding environments, and the approximately 150-gram weight makes it suitable for weight-sensitive aerospace systems. Applications include aircraft electrical systems, avionics power distribution, and other military/aerospace equipment requiring compact, reliable overcurrent protection.

Search Keywords: M3901905249

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/05-249
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
3
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
3
Current Rating:
10 A
Terminal Design:
Hook
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is M39019/05-249 RoHS compliant?

No, M39019/05-249 is not RoHS compliant.

What is the lead time for M39019/05-249?

The standard lead time for M39019/05-249 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Ships today, if you order in

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$1,925.98
3 +
$1,874.62

Tools/3D Models

Product Guides