M39019/04-336
A military-qualified magnetic circuit protector, compliant with MIL-PRF-39019, that provides combined power switching and reliable overcurrent protection. ...
DESCRIPTION
The M39019/04-336 is a military-qualified magnetic circuit protector from the Airpax™ AP-MIL series, produced in accordance with MIL-PRF-39019 to provide combined power switching and reliable circuit protection. As a hydraulic-magnetic protector, its trip current does not change significantly over a wide temperature range, ensuring consistent performance. This fully sealed device features a trip-free action, which prevents the circuit from being held closed during an overload condition, and is designed to withstand harsh environments. Common applications for this type of protector include communication systems, navigation equipment, aircraft instrumentation, radar, and power supplies.
Search Keywords: M3901904336
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is M39019/04-336 RoHS compliant?
No, M39019/04-336 is not RoHS compliant.
What is the lead time for M39019/04-336?
The standard lead time for M39019/04-336 is approximately 12 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 2
Can Ship immediately
Factory Lead-Time 12 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
