M39019/03-311 by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

M39019/03-311

Circuit Breaker Magnetic 2Pole 1A 240VAC/50VDC

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Circuit Breaker Magnetic 2Pole 1A 240VAC/50VDC

Search Keywords: M3901903311

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/03-311
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
3
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
2
Current Rating:
1 A
Terminal Design:
Hook
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is M39019/03-311 RoHS compliant?

No, M39019/03-311 is not RoHS compliant.

What is the lead time for M39019/03-311?

The standard lead time for M39019/03-311 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Ships today, if you order in

On Order: 6   can ship 2/1/27 

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$1,484.46
3 +
$1,444.88

Tools/3D Models

Product Guides