M39019/01-258 by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

M39019/01-258

Circuit Breaker Magnetic 1Pole 20A 240VAC/50VDC ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AIRPAX / SENSATA part M39019/01-258 is a high-quality circuit breaker designed to provide reliable and efficient protection for various electrical applications. This 1-pole circuit breaker is capable of handling a maximum current of 20A and can operate at voltages up to 240VAC or 50VDC. With its magnetic capabilities, this circuit breaker ensures quick and accurate tripping in the event of overcurrent or short circuit situations. Its robust construction and durable materials make it suitable for demanding environments and offer long-lasting performance. Whether used in residential, commercial, or industrial settings, this circuit breaker is an essential component for safeguarding electrical circuits.

Search Keywords: M3901901258

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/01-258
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
3
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Hook
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is M39019/01-258 RoHS compliant?

No, M39019/01-258 is not RoHS compliant.

What is the lead time for M39019/01-258?

The standard lead time for M39019/01-258 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$655.36
3 +
$651.04

Tools/3D Models

Product Guides