help desk software
LMLB1-1RLS4-52-80.0-1-01-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

LMLB1-1RLS4-52-80.0-1-01-V

Circuit Breaker Hydraulic Magnetic 1Pole 80A 80VDC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

LMLB1-1RLS4-52-80.0-1-01-V is a single-pole hydraulic magnetic circuit protector from the LEL series, featuring mid-trip indication, alarm switch, and electrical trip functionality. This device is configured for DC long delay (52) operation with an 80.0 amp current rating and series internal configuration. The circuit protector provides reliable overcurrent protection with a nominal DC resistance of approximately 0.00146 ohms at 80 amps. It features a black rocker handle with white markings and is VDE approved for international applications. These hydraulic magnetic circuit protectors are ideal for power switching, circuit protection, and accurate circuit control in equipment requiring compliance with international standards.

Search Keywords: LMLB11RLS452800101V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LMLB1-1RLS4-52-80.0-1-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Voltage Rating:
80 VDC
Number of Poles:
1
Current Rating:
80 A
Terminal Design:
Bullet
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is LMLB1-1RLS4-52-80.0-1-01-V RoHS compliant?

Yes, LMLB1-1RLS4-52-80.0-1-01-V is RoHS compliant.

What is the lead time for LMLB1-1RLS4-52-80.0-1-01-V?

The standard lead time for LMLB1-1RLS4-52-80.0-1-01-V is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 21

Ships today, if you order in

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$142.67
6
$105.69
12
$99.40
21
$98.19
51
$61.22
102 +
$54.18