help desk software
LMLB1-1-51-100.-1-01-V by sensata / airpax
Image is representational - see mfr. specs

LMLB1-1-51-100.-1-01-V

Sensata / AIRPAX

Circuit Breaker, Hydraulic Magnetic, 1 Pole, LML Series | Sensata - Airpax LMLB1-1-51-100.-1-01-V ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The AIRPAX / SENSATA LMLB1-1-51-100.-1-01-V is a top-of-the-line hydraulic-magnetic circuit breaker designed for reliability and precision in electrical circuit protection. Ideal for industrial, commercial, and telecommunications applications, this circuit breaker offers superior performance and robust durability. It features a well-engineered design that ensures quick and efficient interruption of electrical overcurrent, providing essential protection for your critical systems and equipment.This breaker supports a wide range of current ratings, ensuring that it can be customized to meet the specific needs of various applications. It is crafted to withstand extreme environmental conditions, showcasing excellent resilience in both temperature variations and mechanical vibrations. The LMLB1-1-51-100.-1-01-V model also boasts a trip-free mechanism, which prevents the breaker from being held in the ON position during an overload or short circuit scenario, thus enhancing safety.Additionally, it offers easy installation and maintenance, making it a practical choice for engineers and maintenance personnel. This breaker is rigorously tested and adheres to the highest industry standards, ensuring that it delivers consistent and dependable performance over its lifespan. With its advanced design and dependable protection capabilities, the AIRPAX / SENSATA LMLB1-1-51-100.-1-01-V circuit breaker is a crucial component for any high-performance electrical system.

Search Keywords: LMLB1151100101V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LMLB1-1-51-100.-1-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

IN STOCK: 15

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
3
$107.34
6
$80.24
12
$74.88
21
$73.38
51
$46.17
102 +
$40.95

Tools/3D Models

Product Guides