help desk software
LELK121-2R-41099-10-G2 by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

LELK121-2R-41099-10-G2

Circuit Breakers Cir Brkr Hyd Mag ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

LELK121-2R-41099-10-G2 is a two-pole hydraulic magnetic circuit protector from the IAL/CEL/LEL series designed for reliable circuit protection and power switching in international applications. The device features a panel thickness of 0.062 ± 0.005 inches (1.57 ± 0.13 mm) and a dimension "A" of 1.530 ± 0.007 inches (38.86 ± 0.18 mm) for two-pole configuration. It supports multiple voltage ratings ranging from 65V to 480V DC and AC (50/60 Hz), with current ratings from 0.02 to 100 amps depending on configuration, and offers various delay characteristics (41, 42, 43, 49, 51, 52, 53, 59, 61, 62, 63, 69, 71, 72, 73, 79) for customized trip response. The protector is VDE approved to VDE 0660 part 101 and UL 1077 certified, with interrupt capacity ratings up to 7500 AIC for UL/CSA applications and 4000 AIC for VDE applications. This makes it suitable for industrial equipment, control panels, and power distribution systems requiring accurate circuit control and protection across diverse international standards.

Search Keywords: LELK1212R4109910G2

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LELK121-2R-41099-10-G2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

FREQUENTLY ASKED QUESTIONS

Is LELK121-2R-41099-10-G2 RoHS compliant?

Yes, LELK121-2R-41099-10-G2 is RoHS compliant.

What is the lead time for LELK121-2R-41099-10-G2?

The standard lead time for LELK121-2R-41099-10-G2 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Ships today, if you order in

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$391.12
3
$385.68
6 +
$284.27

Tools/3D Models

Product Guides