help desk software
LELK1-1RS4-30452-50 by sensata / airpax
Image is representational - see mfr. specs

LELK1-1RS4-30452-50

Sensata / AIRPAX

AIRPAX 50 AMP DC BULLET BREAKER ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

LELK1-1RS4-30452-50 is a single-pole hydraulic magnetic circuit protector from the IAL/CEL/LEL series, designed for reliable circuit protection and power switching in international applications. This unit features an alarm switch configuration (-1RS4) with a 30-amp current rating and operates across multiple voltage and frequency options including DC (65V to 300V), 50/60 Hz AC (125V to 480V), and 400 Hz AC (250V). The protector provides accurate circuit control with selectable delay characteristics (short delay, long delay, motor start, and instant trip options) and meets UL 1077, CSA, and VDE 0660 Part 101 standards depending on configuration. Key technical specifications include a panel thickness of 0.062 ± 0.005 inches (1.57 ± 0.13 mm) for single-pole mounting, with nominal DC resistance of 0.003 ohms and AC impedance of 0.004 ohms at 50/60 Hz for the 30-amp rating. This circuit protector is ideal for equipment requiring low-cost, reliable protection with integrated alarm notification in industrial and commercial power distribution systems.

Search Keywords: LELK11RS43045250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LELK1-1RS4-30452-50
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

IN STOCK: 80

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$96.45
6
$88.83
12
$75.20
27
$57.99
51
$54.25
75 +
$54.12

Tools/3D Models

Product Guides