help desk software
LELK1-1RS4-30452-5 by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

LELK1-1RS4-30452-5

AIRPAX 5 AMP DC BULLET BREAKER ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

LELK1-1RS4-30452-5 is a hydraulic magnetic circuit protector from the LEL Series, designed for low-cost power switching, reliable circuit protection, and accurate circuit control in international marketplace applications. This single-pole unit features an alarm auxiliary switch (-1RS4 Series) and is VDE approved to VDE 0660, part 101. The circuit protector offers panel mounting with a cutout dimension of 0.760 ± 0.007 inches (19.30 ± 0.18 mm) for single-pole configuration and supports panel thickness of 0.062 ± 0.005 inches (1.57 ± 0.13 mm). Common applications include equipment requiring combined power switching and overcurrent protection with auxiliary alarm signaling capability.

Search Keywords: LELK11RS4304525

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LELK1-1RS4-30452-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

FREQUENTLY ASKED QUESTIONS

Is LELK1-1RS4-30452-5 RoHS compliant?

Yes, LELK1-1RS4-30452-5 is RoHS compliant.

What is the lead time for LELK1-1RS4-30452-5?

The standard lead time for LELK1-1RS4-30452-5 is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 30

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$112.89
6
$107.29
12
$103.66
21
$103.17
51
$92.56
102 +
$63.31