LELK1-1REC4-52-1.00-01-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

LELK1-1REC4-52-1.00-01-V

Circuit Breaker Magnetic 1Pole 1A

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Circuit Breaker Magnetic 1Pole 1A

Search Keywords: LELK11REC45210001V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LELK1-1REC4-52-1.00-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
3
Type:
Magnetic
Number of Poles:
1
Current Rating:
1 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is LELK1-1REC4-52-1.00-01-V RoHS compliant?

Yes, LELK1-1REC4-52-1.00-01-V is RoHS compliant.

What is the lead time for LELK1-1REC4-52-1.00-01-V?

The standard lead time for LELK1-1REC4-52-1.00-01-V is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 3

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
3
$102.47
6
$75.40
12
$69.88
21
$66.05
51
$41.53
102 +
$36.28

Tools/3D Models

Product Guides