help desk software
LELK11-39949-7-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

LELK11-39949-7-V

Circuit Breaker 7A 240VAC 2P 50/60Hz ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The LELK11-39949-7-V is a hydraulic magnetic circuit protector from the IAL/CEL/LEL series designed for low-cost power switching, reliable circuit protection, and accurate circuit control in equipment for the international marketplace. This device is VDE approved to VDE 0660, part 101, and supports multiple voltage ratings (65 V to 480 V DC/AC), frequency options (DC, 50/60 Hz, and 400 Hz), and configurable pole counts (1 to 3+ poles) with current ratings ranging from 0.02 A to 300 A. The protector features multiple delay options (41–79 series) with trip time characteristics ranging from no-trip at 100% rated current to maximum trip times of 0.100 seconds at 150% overload and 0.020 seconds at 600% overload, providing flexible protection curves for diverse applications. Common applications include industrial power distribution, motor control, and equipment protection where compliance with international standards and cost-effective circuit protection are required.

Search Keywords: LELK11399497V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LELK11-39949-7-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

FREQUENTLY ASKED QUESTIONS

Is LELK11-39949-7-V RoHS compliant?

Yes, LELK11-39949-7-V is RoHS compliant.

What is the lead time for LELK11-39949-7-V?

The standard lead time for LELK11-39949-7-V is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 7

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$190.32
6
$140.85
12
$132.40
21
$130.65
51
$81.33
102 +
$72.00