help desk software
LELK11-1REC5-61-15.0-K-01 by sensata / airpax
Image is representational - see mfr. specs

LELK11-1REC5-61-15.0-K-01

Sensata / AIRPAX

Circuit Breaker Hydraulic Magnetic 2Pole 15A 277VAC/480VAC ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

LELK11-1REC5-61-15.0-K-01 is a hydraulic magnetic circuit protector from the LEL series, designed for low-cost power switching, reliable circuit protection, and accurate circuit control. This two-pole unit features a 50/60Hz short delay (61) configuration with series internal configuration and auxiliary switch (1REC5), rated at 15.0 amperes with standard screw terminals (K). The device is VDE approved to VDE 0660, part 101, and offers impedance of approximately 0.016 ohms at 10A for AC 50/60Hz delays. It features a black rocker handle with red indicating color and white marking, with I-O marking configuration for vertical mounting. Common applications include equipment requiring international compliance and reliable overcurrent protection.

Search Keywords: LELK111REC561150K01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LELK11-1REC5-61-15.0-K-01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

IN STOCK: 53

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$215.82
6
$159.04
12
$149.56
21
$149.19
51
$91.63
102 +
$81.09

Tools/3D Models

Product Guides