help desk software
LELK111-39950-20-V by sensata / airpax
Sensata / AIRPAX Authorized Distributor

LELK111-39950-20-V

Cb 20A 240Vac 3P 50/60Hz ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

LELK111-39950-20-V is a hydraulic magnetic circuit protector designed for low-cost power switching, reliable circuit protection, and accurate circuit control in international equipment applications. The device is VDE approved to VDE 0660, part 101, and supports multiple voltage ratings including 65V, 80V, 125V, 250V, 300V, and 277V/480V configurations with DC and AC (50/60 Hz) operation. It offers configurable delay characteristics (ranging from 41 to 79 delay codes) with trip time ranges from 0.004 seconds to over 700 seconds depending on current overload percentage, and supports current ratings from 0.02 A to 300 A. The protector is available in 1, 2, or 3-pole configurations with panel thickness of 0.062 ± 0.005 inches (1.57 ± 0.13 mm) and dimension A varying by pole count. These devices are ideal for industrial control systems, power distribution equipment, and applications requiring both thermal and magnetic protection with international compliance.

Search Keywords: LELK1113995020V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LELK111-39950-20-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

FREQUENTLY ASKED QUESTIONS

Is LELK111-39950-20-V RoHS compliant?

Yes, LELK111-39950-20-V is RoHS compliant.

What is the lead time for LELK111-39950-20-V?

The standard lead time for LELK111-39950-20-V is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6

Ships today, if you order in

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$299.28
3
$289.88
6
$280.72
12
$280.02
21 +
$279.32