LELHK11-1-62-7.00-U-01-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

LELHK11-1-62-7.00-U-01-V

Circuit Breaker Magnetic 2Pole 7A 250VAC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AIRPAX / SENSATA LELHK11-1-62-7.00-U-01-V is a 2-pole circuit breaker with a magnetic trip mechanism. It is designed to interrupt the flow of current in electrical circuits to protect against overloads and short circuits. With a current rating of 7A and a voltage rating of 250VAC, this circuit breaker is suitable for a wide range of applications. Its compact design allows for easy installation and space-saving in electrical panels. Trustworthy and reliable, the AIRPAX / SENSATA LELHK11-1-62-7.00-U-01-V ensures the safety and efficiency of your electrical systems.

Search Keywords: LELHK11162700U01V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LELHK11-1-62-7.00-U-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
3
Type:
Magnetic
Voltage Rating:
250 VAC
Number of Poles:
2
Current Rating:
7 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is LELHK11-1-62-7.00-U-01-V RoHS compliant?

Yes, LELHK11-1-62-7.00-U-01-V is RoHS compliant.

What is the lead time for LELHK11-1-62-7.00-U-01-V?

The standard lead time for LELHK11-1-62-7.00-U-01-V is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 374

Ships today, if you order in

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$167.41
6
$153.86
12
$148.60
21
$136.17
51
$124.91
102 +
$124.60