help desk software
LELHK11-1-62-50.0-U-01-V by sensata / airpax
Image is representational - see mfr. specs

LELHK11-1-62-50.0-U-01-V

Sensata / AIRPAX

Circuit Breaker Magnetic 2Pole 50A ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

LELHK11-1-62-50.0-U-01-V is a VDE-approved hydraulic magnetic circuit protector from the LEL series, designed for reliable circuit protection and power switching in international applications. This single-pole device features one handle per pole (LELH configuration), a 50/60Hz long delay (62), and a 50.0A current rating with 120/240V AC operation. The unit includes standard screw terminals with 1/4-20 stud mounting (-K option) and a black toggle handle with white markings (-01). With an impedance of approximately 0.0018 ohms at 50/60Hz for 50A rating and pulse tolerance of approximately 10 times rated current, it provides dependable overcurrent protection. Common applications include industrial equipment, power distribution systems, and other installations requiring VDE-compliant circuit protection.

Search Keywords: LELHK11162500U01V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LELHK11-1-62-50.0-U-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
50 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

IN STOCK: 22

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$197.22
6
$145.28
12
$136.75
21
$136.40
51
$83.71
102 +
$74.19

Tools/3D Models

Product Guides