help desk software
LELHK11-1-62-40.0-U-01-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

LELHK11-1-62-40.0-U-01-V

The LELHK11-1-62-40.0-U-01-V is a two-pole, 40A hydraulic-magnetic circuit protector with a long time delay for 50/60Hz applications. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The LELHK11-1-62-40.0-U-01-V is a two-pole, series trip hydraulic-magnetic circuit protector designed for reliable overcurrent protection and power switching. It is rated for 40.0 amperes and features a long delay (delay 62) characteristic, making it suitable for equipment with transformer or capacitor loads. This UL 489 listed protector has a voltage rating of 120/240Vac with a 5000A interrupting capacity and operates reliably in ambient temperatures from -40°C to +85°C. As a VDE and CCC approved component, it is ideal for use in international equipment, telecommunication power systems, and industrial applications requiring accurate circuit control and a trip-free safety mechanism.

Search Keywords: LELHK11162400U01V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LELHK11-1-62-40.0-U-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Voltage Rating:
120,240 VAC
Number of Poles:
2
Current Rating:
40 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is LELHK11-1-62-40.0-U-01-V RoHS compliant?

Yes, LELHK11-1-62-40.0-U-01-V is RoHS compliant.

What is the lead time for LELHK11-1-62-40.0-U-01-V?

The standard lead time for LELHK11-1-62-40.0-U-01-V is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 75

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$190.67
6
$186.52
12
$180.63
21
$152.35
51
$111.43
102 +
$88.58