help desk software
LELHK11-1-62-20.0-01-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

LELHK11-1-62-20.0-01-V

Circuit Breaker Magnetic 2Pole 20A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AIRPAX / SENSATA part LELHK11-1-62-20.0-01-V is a versatile and reliable circuit breaker designed for various applications. With a compact and magnetic 2 pole design, it provides efficient protection against overload currents. This particular model has a 20A rating, making it suitable for moderate power requirements. Whether it is used in residential or commercial settings, this circuit breaker ensures enhanced safety and reliable performance.

Search Keywords: LELHK1116220001V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LELHK11-1-62-20.0-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is LELHK11-1-62-20.0-01-V RoHS compliant?

Yes, LELHK11-1-62-20.0-01-V is RoHS compliant.

What is the lead time for LELHK11-1-62-20.0-01-V?

The standard lead time for LELHK11-1-62-20.0-01-V is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 25

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$229.79
6
$229.22
12
$186.51
21
$149.22
51
$133.41
102 +
$130.25