help desk software
LELHK11-1-61-20.0-F-01-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

LELHK11-1-61-20.0-F-01-V

Circuit Breaker, Hydraulic Magnetic, 2 Pole, LEL Series | Sensata - Airpax LELHK11-1-61-20.0-F-01-V ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

LELHK11-1-61-20.0-F-01-V is a single-pole hydraulic magnetic circuit protector from the LEL series, designed for reliable circuit protection and power switching in international applications. This VDE-approved device features a 20.0A rated current with a 61 delay curve (50/60Hz short delay), providing accurate overcurrent protection with an impedance of 0.006 ohms at rated current. The unit utilizes 1/4-20 stud terminals (with M6 optional) and features a toggle handle with ON-OFF marking. Panel mounting dimensions include a cutout width of 0.760 ± 0.007 inches (19.30 ± 0.18 mm) for single pole configuration with 0.062 ± 0.005 inch (1.57 ± 0.13 mm) panel thickness. This circuit protector is ideal for equipment requiring VDE compliance and provides trip-free operation for enhanced safety in industrial and commercial power distribution systems.

Search Keywords: LELHK11161200F01V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LELHK11-1-61-20.0-F-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

FREQUENTLY ASKED QUESTIONS

Is LELHK11-1-61-20.0-F-01-V RoHS compliant?

Yes, LELHK11-1-61-20.0-F-01-V is RoHS compliant.

What is the lead time for LELHK11-1-61-20.0-F-01-V?

The standard lead time for LELHK11-1-61-20.0-F-01-V is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 16

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$190.67
6
$186.52
12
$180.63
21
$152.35
51
$111.43
102 +
$88.58