help desk software
LELHK111-1-62-30.0-01-V by sensata / airpax
Image is representational - see mfr. specs

LELHK111-1-62-30.0-01-V

Sensata / AIRPAX

Circuit Breaker Magnetic 3Pole 30A ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

LELHK111-1-62-30.0-01-V is a three-pole hydraulic magnetic circuit protector manufactured by Airpax/Sensata Technologies, featuring a flat rocker handle design with integral mounting and accidental-off protection. The device is rated for 30.0 amperes at 50/60 Hz with a long delay (62) trip characteristic, providing reliable circuit protection and accurate circuit control for international applications. It operates with one handle per pole configuration and includes a black rocker handle with white marking. The unit is designed for panel mounting with a panel thickness tolerance of ±0.005 inches and mounting dimension "A" of 2.280 ± 0.007 inches for three-pole configuration. This circuit protector is commonly used in power switching and equipment protection applications where compliance with VDE 0660 part 101 standards is required, offering low-cost, dependable circuit protection with precise control characteristics.

Search Keywords: LELHK11116230001V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LELHK111-1-62-30.0-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
3
Current Rating:
30 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

IN STOCK: 17

Ships today, if you order in

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$253.24
3
$249.81
6
$186.64
12
$176.84
21 +
$174.59

Tools/3D Models

Product Guides