help desk software
LELH11-1-62F-20.0-01-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

LELH11-1-62F-20.0-01-V

Circuit Breaker Hydraulic Magnetic 2Pole 20A 120VAC/240VAC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

LELH11-1-62F-20.0-01-V is a two-pole hydraulic magnetic circuit protector manufactured by Airpax/Sensata, designed for reliable circuit protection and power switching in international applications. The device features a 62F delay characteristic, which provides long-delay protection suitable for transformer and capacitor loads at 50/60 Hz operation, with a rated current of 20.0 amperes and one handle per pole configuration. The unit incorporates a black rocker handle with white markings (marking code -01) and is VDE approved to VDE 0660 part 101. With a pulse tolerance of approximately 12 times rated current and operating characteristics that prevent nuisance trips during normal inrush conditions, this protector is ideal for industrial equipment, power distribution systems, and applications requiring precise circuit control with long-delay protection characteristics.

Search Keywords: LELH11162F20001V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LELH11-1-62F-20.0-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Voltage Rating:
120,240 VAC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is LELH11-1-62F-20.0-01-V RoHS compliant?

Yes, LELH11-1-62F-20.0-01-V is RoHS compliant.

What is the lead time for LELH11-1-62F-20.0-01-V?

The standard lead time for LELH11-1-62F-20.0-01-V is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 13

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$197.08
6
$145.19
12
$136.59
21
$136.25
51
$83.64
102 +
$74.12