help desk software
LELBXK1-1REC4-38726-80-V by sensata / airpax
Image is representational - see mfr. specs

LELBXK1-1REC4-38726-80-V

Sensata / AIRPAX

Cir Brkr Hyd Mag |Sensata/airpax LELBXK1-1REC4-38726-80-V ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

LELBXK1-1REC4-38726-80-V is a single-pole hydraulic magnetic circuit protector designed for reliable DC power switching and circuit protection in industrial applications. This unit features a rocker handle with accidental-off protection (LELBX configuration) and includes a 1REC4 auxiliary switch for enhanced control and monitoring capabilities. The breaker operates at 80V DC with a current rating of 80.0 amps, providing a nominal DC resistance of 0.00146 ohms and supporting UL 1077 recognition with a 7500 AIC rating. The device is engineered for accurate circuit control and low-cost power switching, meeting international standards for equipment in the global marketplace. Common applications include power distribution systems, motor control circuits, and equipment protection where reliable switching and fault protection are essential.

Search Keywords: LELBXK11REC43872680V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LELBXK1-1REC4-38726-80-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

IN STOCK: 13

Ships today, if you order in

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$138.69
6
$101.93
12
$94.56
21
$92.29
51
$56.97
102 +
$49.84

Tools/3D Models

Product Guides