LELBXK1-1-51-100.-M3-V
Sensata / AIRPAXCir Brkr Hyd Mag ...
DESCRIPTION
LELBXK1-1-51-100.-M3-V is a single-pole hydraulic magnetic circuit protector from the LEL series designed for reliable circuit protection and accurate circuit control in international applications. This device features a DC short delay (51) characteristic with a rated current of 100 amperes, providing protection against overcurrent conditions with controlled response times. The unit incorporates a dual rocker handle with black and red coloring, white marking, and is configured for off-position indication with accidental-off protection. Operating at 100% rated current, the device exhibits a DC resistance of 0.00135 ohms and an AC impedance of 0.00114 ohms at 50/60 Hz, ensuring minimal voltage drop during normal operation. The protector is VDE and CCC approved, meeting stringent international safety standards for installation Category III, pollution degree 3, and is suitable for equipment designed to comply with IEC 380, 435, 601 and VDE 0730, 0804, and 0805 standards. Common applications include industrial power distribution, motor control circuits, and equipment requiring reliable overcurrent protection with precise trip characteristics.
Search Keywords: LELBXK1151100M3V
SPECIFICATIONS
IN STOCK: 22
Can Ship immediately
Minimum Order Quantity: 3
Factory Lead-Time 9 Weeks
Price (USD)
Product Guides
English
Chinese
Spanish
