help desk software
IULNK1-1REC4-62-15.0-A by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IULNK1-1REC4-62-15.0-A

Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IUL Series | Sensata - Airpax IULNK1-1REC4-62-15.0-A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The IULNK1-1REC4-62-15.0-A is a three-pole hydraulic magnetic circuit protector designed for 50/60 Hz AC applications with a long-delay trip characteristic (Type 62) and a rated current of 15.0 A. This device provides reliable circuit protection and power switching for equipment in the international marketplace, combining hydraulic-magnetic technology for accurate overload and short-circuit protection. The protector features an auxiliary switch (-1REC4 configuration with 110 quick-connect terminals) and operates across a wide range of overload multiples, with trip times ranging from 10–120 seconds at 125% overload down to 0.01–0.25 seconds at 1000% overload. It is suitable for motor control, power distribution, and general circuit protection applications where precise time-delay characteristics and reliable switching are required.

Search Keywords: IULNK11REC462150A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IULNK1-1REC4-62-15.0-A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

FREQUENTLY ASKED QUESTIONS

Is IULNK1-1REC4-62-15.0-A RoHS compliant?

Yes, IULNK1-1REC4-62-15.0-A is RoHS compliant.

What is the lead time for IULNK1-1REC4-62-15.0-A?

The standard lead time for IULNK1-1REC4-62-15.0-A is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 12

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$123.90
6
$121.21
12
$117.38
21
$98.95
51
$76.75
102 +
$57.74

Tools/3D Models

Product Guides