help desk software
IULNK1-1-72-10.0-K by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IULNK1-1-72-10.0-K

Circuit Breaker Magnetic 1Pole 10A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AIRPAX / SENSATA part IULNK1-1-72-10.0-K is a reliable circuit breaker designed for single-pole applications with a current rating of 10A. This magnetic circuit breaker provides efficient protection for your electrical system, ensuring safety and functionality. Trust in the quality and performance of this essential component for your electrical projects.

Search Keywords: IULNK1172100K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IULNK1-1-72-10.0-K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is IULNK1-1-72-10.0-K RoHS compliant?

Yes, IULNK1-1-72-10.0-K is RoHS compliant.

What is the lead time for IULNK1-1-72-10.0-K?

The standard lead time for IULNK1-1-72-10.0-K is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 15

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$105.72
6
$103.42
12
$100.16
21
$80.78
51
$57.36
102 +
$42.13