help desk software
IULNK1-1-51-10.0 by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IULNK1-1-51-10.0

Circuit Breaker Hydraulic Magnetic 1Pole 10A 80VDC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

IULNK1-1-51-10.0 is a single-pole hydraulic magnetic circuit protector designed for low-cost power switching, reliable circuit protection, and accurate circuit control. This IUL series unit features DC short delay (51) characteristics with a 10.0 amp current rating and a nominal DC resistance of 0.017 ohms. The circuit protector is UL recognized in accordance with UL 1077 requirements and includes panel seal mounting with screw terminals. With an approximate weight of 3.1 oz (90 g) per pole and panel thickness compatibility of 0.062 ± 0.005 inches, it is suitable for equipment in the international marketplace requiring dependable overcurrent protection.

Search Keywords: IULNK1151100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IULNK1-1-51-10.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

FREQUENTLY ASKED QUESTIONS

Is IULNK1-1-51-10.0 RoHS compliant?

Yes, IULNK1-1-51-10.0 is RoHS compliant.

What is the lead time for IULNK1-1-51-10.0?

The standard lead time for IULNK1-1-51-10.0 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 26

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$94.16
6
$93.47
12
$93.01
21
$92.78
51
$92.55
102 +
$92.32