help desk software
IULNK11-1-72-80.0 by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IULNK11-1-72-80.0

Circuit Breaker Hydraulic Magnetic 2Pole 80A 277VAC 80VDC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The IULNK11-1-72-80.0 is a hydraulic magnetic circuit protector from the IAL/IUL/IEL/LEL series designed for reliable circuit protection and power switching in international applications. This two-pole unit operates at 80.0 A with AC 50/60 Hz delay characteristic 72 (long delay), providing impedance of 0.00123 ohms at rated current and pulse tolerance of approximately 10 times rated current. The device features 1/4-20 stud terminals (or optional M6 x 1.0 studs) with dimensions of 1.940 inches [49.28 mm] width and 1.859 inches [47.22 mm] height, and includes mounting provisions with 2X 6-32 threaded holes 0.140 inches [3.56 mm] deep. It is suitable for transformer and capacitor load applications requiring extended inrush tolerance and is available with optional barrier configurations and auxiliary switch options for enhanced circuit control and monitoring.

Search Keywords: IULNK11172800

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IULNK11-1-72-80.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

FREQUENTLY ASKED QUESTIONS

Is IULNK11-1-72-80.0 RoHS compliant?

Yes, IULNK11-1-72-80.0 is RoHS compliant.

What is the lead time for IULNK11-1-72-80.0?

The standard lead time for IULNK11-1-72-80.0 is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$288.27
3
$263.70
6
$255.37
12
$254.73
21 +
$171.39