help desk software
IULNK111-1-61-60.0 by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IULNK111-1-61-60.0

Circuit Breaker Hydraulic Magnetic 3Pole 60A 277VAC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

IULNK111-1-61-60.0 is a single-pole hydraulic magnetic circuit protector designed for reliable circuit protection and accurate circuit control in international applications. This device features a screw terminal configuration with mounting dimensions of 0.760 ± 0.007 inches (19.30 ± 0.18 mm) width and operates with a 60.0 ampere current rating. The unit includes 2X 6-32 thread mounting holes at 0.140 inches (3.56 mm) deep, with optional M3 ISO threads available, and is supplied with a 10-32 x 0.312 inch (M5 x 8 mm) screw, flatwasher, and external tooth lockwasher per terminal. The protector incorporates a 61 delay characteristic (50/60 Hz short delay) and operates at a nominal impedance of 0.00134 ohms AC at 50/60 Hz, providing fast response to overcurrent conditions. This circuit protector is ideal for equipment requiring UL 1077 recognition and is commonly used in industrial power distribution, motor control, and equipment protection applications where reliable switching and fault protection are essential.

Search Keywords: IULNK111161600

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IULNK111-1-61-60.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
3
Current Rating:
60 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is IULNK111-1-61-60.0 RoHS compliant?

Yes, IULNK111-1-61-60.0 is RoHS compliant.

What is the lead time for IULNK111-1-61-60.0?

The standard lead time for IULNK111-1-61-60.0 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Ships today, if you order in

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$359.40
3
$351.50
6 +
$350.62