help desk software
IULHK11-1-62-15.0-01 by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IULHK11-1-62-15.0-01

Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

IULHK11-1-62-15.0-01 is a single-pole hydraulic magnetic circuit protector designed for reliable circuit protection and power switching in international applications. This unit features a 15.0 ampere rated current with a 50/60 Hz long delay (type 62) trip characteristic, providing accurate circuit control with toggle handle operation and black with white markings. The device operates with a maximum width of 0.750 inches (19.05 mm) per pole and is configured for standard screw terminal mounting. It is VDE approved to VDE 0660 part 101 and meets international standards for circuit protection, making it suitable for equipment requiring both reliable protection and compliance with various regulatory requirements.

Search Keywords: IULHK1116215001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IULHK11-1-62-15.0-01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Voltage Rating:
250 VAC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is IULHK11-1-62-15.0-01 RoHS compliant?

Yes, IULHK11-1-62-15.0-01 is RoHS compliant.

What is the lead time for IULHK11-1-62-15.0-01?

The standard lead time for IULHK11-1-62-15.0-01 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Ships today, if you order in

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$181.45
6
$134.27
12
$126.13
21
$124.46
51
$77.56
102 +
$68.64

Tools/3D Models

Product Guides