help desk software
IULHK11-1-52-5.00-01 by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IULHK11-1-52-5.00-01

Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IUL Series | Sensata - Airpax IULHK11-1-52-5.00-01 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AIRPAX / SENSATA part IULHK11-1-52-5.00-01 is a high-quality hydraulic magnetic circuit breaker that is designed to provide reliable and efficient protection for various electrical systems. With a current rating of 5.00 amps and a voltage rating of 52 volts, this circuit breaker is ideal for use in a wide range of applications, including industrial machinery, automotive systems, and telecommunications equipment.This circuit breaker features a compact and durable design, making it easy to install and suitable for use in space-constrained environments. It is equipped with hydraulic magnetic technology, which provides precise and instantaneous tripping to ensure the highest level of protection against overloads and short circuits. Additionally, it has a unique toggle-style actuator for easy operation and visual indication of status.The IULHK11-1-52-5.00-01 circuit breaker is built to meet stringent industry standards and is highly reliable in even the harshest operating conditions. It is designed to withstand extreme temperatures, vibrations, and shocks, ensuring uninterrupted performance and long-lasting durability.Overall, the AIRPAX / SENSATA IULHK11-1-52-5.00-01 circuit breaker is an excellent choice for anyone seeking a dependable and efficient solution for protecting electrical systems. It offers reliable operation, compact design, and robust construction, making it an indispensable component for various applications.

Search Keywords: IULHK1115250001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IULHK11-1-52-5.00-01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

FREQUENTLY ASKED QUESTIONS

Is IULHK11-1-52-5.00-01 RoHS compliant?

Yes, IULHK11-1-52-5.00-01 is RoHS compliant.

What is the lead time for IULHK11-1-52-5.00-01?

The standard lead time for IULHK11-1-52-5.00-01 is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

Buy all 1 in-stock or the regular minimum order quantity of 3

Stock lot only: 1

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$195.679
3
$177.890
6
$131.640
12
$123.660
21
$122.020
51
$76.040
102 +
$67.290