help desk software
IULHK11-1-52-10.0-01 by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IULHK11-1-52-10.0-01

Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IUL Series | Sensata - Airpax IULHK11-1-52-10.0-01 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AIRPAX / SENSATA part IULHK11-1-52-10.0-01 is a high-quality circuit breaker designed for reliable and efficient electrical protection. With a voltage rating of 10.0V and a current rating of 52A, this circuit breaker is capable of handling moderate to heavy electrical loads. It features a compact and durable design, making it suitable for various industrial applications. The IULHK11-1-52-10.0-01 incorporates advanced technology for accurate and consistent performance, providing excellent overcurrent protection and preventing electrical equipment from damage or failure. Trustworthy and dependable, this AIRPAX / SENSATA circuit breaker is an ideal choice for ensuring safe and uninterrupted operation of electrical systems.

Search Keywords: IULHK1115210001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IULHK11-1-52-10.0-01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

FREQUENTLY ASKED QUESTIONS

Is IULHK11-1-52-10.0-01 RoHS compliant?

Yes, IULHK11-1-52-10.0-01 is RoHS compliant.

What is the lead time for IULHK11-1-52-10.0-01?

The standard lead time for IULHK11-1-52-10.0-01 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$180.44
6
$132.90
12
$125.01
21
$124.70
51
$76.60
102 +
$67.85