IULHK11-1-42-20.0-01
Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IUL Series | Sensata - Airpax IULHK11-1-42-20.0-01 ...
DESCRIPTION
IULHK11-1-42-20.0-01 is a two-pole hydraulic magnetic circuit protector manufactured by Airpax/Sensata Technologies, designed for reliable circuit protection and power switching in international applications. This unit features a 20.0 ampere rated current with a 400 Hz long delay (delay code 42) trip characteristic, providing extended protection suitable for transformer and capacitor loads. The device includes one toggle handle per unit with black handle and white markings, and is configured with series construction allowing for auxiliary switch integration. The two-pole configuration has a panel mounting dimension "A" of 1.530 ± 0.007 inches (38.86 ± 0.18 mm) and accommodates a panel thickness of 0.062 ± 0.005 inches (1.57 ± 0.13 mm). This circuit protector is ideal for equipment requiring accurate circuit control and low-cost power switching in industrial and commercial applications where compliance with international standards is necessary.
Search Keywords: IULHK1114220001
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is IULHK11-1-42-20.0-01 RoHS compliant?
Yes, IULHK11-1-42-20.0-01 is RoHS compliant.
What is the lead time for IULHK11-1-42-20.0-01?
The standard lead time for IULHK11-1-42-20.0-01 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 9
Can Ship immediately
Minimum Order Quantity: 3
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
