IULHK111-1REC4R-66-15.0-01
Circuit Breaker Magnetic (Hydraulic Delay) 10A 415V AC 80V DC Lever Panel Mount ...
DESCRIPTION
IULHK111-1REC4R-66-15.0-01 is a three-pole hydraulic magnetic circuit protector manufactured by Airpax/Sensata, designed for reliable circuit protection and power switching in international applications. The unit features a rated current of 15.0 A with a 4R (50/60 Hz long delay) characteristic, providing trip time ranges from 5 to 70 seconds at 150% load and 2.2 to 25 seconds at 200% load. It is equipped with one toggle handle per unit with black and white markings, and operates at 66 V with UL 1077 and CSA certification for 5000 AIC (Ampere Interrupting Capacity). This protector is suitable for equipment requiring accurate circuit control and protection in industrial and commercial environments where compliance with international standards is essential.
Search Keywords: IULHK1111REC4R6615001
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is IULHK111-1REC4R-66-15.0-01 RoHS compliant?
Yes, IULHK111-1REC4R-66-15.0-01 is RoHS compliant.
What is the lead time for IULHK111-1REC4R-66-15.0-01?
The standard lead time for IULHK111-1REC4R-66-15.0-01 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 28
Can Ship immediately
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
