help desk software
IULHK111-1REC4-42-7.50-01 by sensata / airpax
Image is representational - see mfr. specs

IULHK111-1REC4-42-7.50-01

Sensata / AIRPAX

Circuit Breaker, Hydraulic, Magnetic, 3 Pole, IUL Series | Sensata - Airpax IULHK111-1REC4-42-7.50-01 ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

IULHK111-1REC4-42-7.50-01 is a three-pole hydraulic magnetic circuit protector manufactured by Airpax/Sensata, designed for reliable circuit protection and power switching in international applications. This unit features a 400 Hz long delay characteristic (delay code 42), providing coordinated protection for equipment requiring time-delayed response to overcurrent conditions. The device is rated at 7.50 amperes with a tolerance of ±25% in the 2.6 to 20 ampere range, and incorporates a rocker handle with integral mounting for convenient manual operation and status indication. The circuit protector operates at +25°C ambient temperature and is suitable for applications requiring accurate circuit control, such as industrial power distribution, motor protection, and equipment safeguarding where compliance with international standards is desired.

Search Keywords: IULHK1111REC44275001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IULHK111-1REC4-42-7.50-01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$374.70
3
$364.55
6 +
$269.66

Tools/3D Models

Product Guides