help desk software
IULHK111-1-72-100.-01 by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IULHK111-1-72-100.-01

Circuit Breaker Magnetic 3Pole 100A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

IULHK111-1-72-100.-01 is a single-pole hydraulic magnetic circuit protector from the IAL series designed for reliable circuit protection and power switching in international applications. This device features a rated current of 100 amperes with 50/60 Hz long delay (type 72) operating characteristics, providing accurate circuit control with trip time ranges from 1.8 to 100 seconds at 125% rated current and progressively faster response at higher overload levels. The unit incorporates a handle per unit configuration with bullet terminals and operates with a nominal DC resistance of 0.00135 ohms at 100 amperes, ensuring minimal voltage drop during normal operation. The protector is suitable for applications requiring dependable overcurrent protection in power distribution systems, industrial equipment, and control circuits where both thermal and magnetic protection mechanisms are essential for equipment safety.

Search Keywords: IULHK11117210001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IULHK111-1-72-100.-01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
3
Current Rating:
100 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is IULHK111-1-72-100.-01 RoHS compliant?

Yes, IULHK111-1-72-100.-01 is RoHS compliant.

What is the lead time for IULHK111-1-72-100.-01?

The standard lead time for IULHK111-1-72-100.-01 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 13

Ships today, if you order in

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$367.64
3
$356.09
6 +
$285.26