help desk software
IULHK111-1-62-50.0-C-01 by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IULHK111-1-62-50.0-C-01

Circuit Breaker Magnetic 3Pole 50A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AIRPAX / SENSATA part IULHK111-1-62-50.0-C-01 is a high-quality circuit breaker designed for reliable protection in electrical systems. With its 3Pole configuration, it offers enhanced safety and efficiency. This magnetic circuit breaker has a current rating of 50A, making it suitable for a wide range of applications. Its compact design ensures easy installation and space-saving in electrical panels. Trustworthy and durable, this circuit breaker provides optimal performance and longevity.

Search Keywords: IULHK111162500C01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IULHK111-1-62-50.0-C-01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
3
Current Rating:
50 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is IULHK111-1-62-50.0-C-01 RoHS compliant?

Yes, IULHK111-1-62-50.0-C-01 is RoHS compliant.

What is the lead time for IULHK111-1-62-50.0-C-01?

The standard lead time for IULHK111-1-62-50.0-C-01 is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 25

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$368.07
3
$338.78
6
$290.01
12
$252.61
21 +
$170.47