help desk software
IULHK111-1-42-50.0-01 by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IULHK111-1-42-50.0-01

Circuit Breaker Magnetic 3Pole 50A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

IULHK111-1-42-50.0-01 is a single-pole hydraulic magnetic circuit protector designed for reliable circuit protection and power switching in international applications. This unit features a 50.0 ampere current rating with a 400 Hz long delay (42) trip characteristic, providing accurate circuit control with an interrupting capacity up to 50,000 amperes. The device incorporates a rocker-style handle with optional accidental-off protection and is available with panel mounting using 6-32 threaded or M3 ISO threaded mounting holes. Operating at +25°C, the protector exhibits trip time ranges from 5 to 70 seconds at 150% rated current and 2.2 to 25 seconds at 200% rated current, ensuring dependable protection across various load conditions. This circuit protector is ideal for equipment requiring VDE approval and meets or exceeds current performance specifications for international marketplace applications.

Search Keywords: IULHK11114250001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IULHK111-1-42-50.0-01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
3
Current Rating:
50 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is IULHK111-1-42-50.0-01 RoHS compliant?

Yes, IULHK111-1-42-50.0-01 is RoHS compliant.

What is the lead time for IULHK111-1-42-50.0-01?

The standard lead time for IULHK111-1-42-50.0-01 is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$345.05
3
$334.20
6
$323.65
12
$312.55
21 +
$268.01